G1/8 optima pilot/pilot valve

RS Stock No.: 240-3394Brand: ParkerManufacturers Part No.: 8LM511-101
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

8LM

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Zinc Alloy

Maximum Flow Rate

18L/min

Maximum Operating Temperature

+70°C

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Thread Standard

G

You may be interested in
Stock information temporarily unavailable.

P.O.A.

G1/8 optima pilot/pilot valve

P.O.A.

G1/8 optima pilot/pilot valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

8LM

Mounting Style

Manifold

Number of Ports

5/2

Body Material

Zinc Alloy

Maximum Flow Rate

18L/min

Maximum Operating Temperature

+70°C

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Thread Standard

G

You may be interested in