G1/8 5/2 pilot/spring valve

RS Stock No.: 720-271Brand: ParkerManufacturers Part No.: 8L501-102
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/8

Actuation Type

Pilot/Spring

Manufacturer Series

8L

Number of Ports

5/2

Body Material

Zinc Die Cast Aluminium

Maximum Flow Rate

11.5L/min

Minimum Operating Pressure

2bar

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Thread Standard

G

Product details

International Series

Power solenoid and pilot valves with compact streamlined design for fast response and excellent flow handling characteristics.

Coils turn through 90° or 180°
Solenoid valves fitted with a manual override control unit which permits operation of the valve independently of the electrical supply
IP65 Protection Rating

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

G1/8 5/2 pilot/spring valve

P.O.A.

G1/8 5/2 pilot/spring valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Connection Port Thread

G 1/8

Actuation Type

Pilot/Spring

Manufacturer Series

8L

Number of Ports

5/2

Body Material

Zinc Die Cast Aluminium

Maximum Flow Rate

11.5L/min

Minimum Operating Pressure

2bar

Thread Size

1/8in

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Thread Standard

G

Product details

International Series

Power solenoid and pilot valves with compact streamlined design for fast response and excellent flow handling characteristics.

Coils turn through 90° or 180°
Solenoid valves fitted with a manual override control unit which permits operation of the valve independently of the electrical supply
IP65 Protection Rating

Warning

Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in