Parker 82 Series Elbow Threaded Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style

RS Stock No.: 754-454Brand: ParkerManufacturers Part No.: 3B182-6-6
brand-logo
View all in Pneumatic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

G 3/8 Female

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Female

Manufacturer Series

82

Angle

45°

Body Material

Zinc Plated Steel

Swivel Connection

Yes

Product details

BSP Swivel Female 45° Elbow (ball nose)

Pushlok® Rubber Hose and Fittings

A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,

Stock information temporarily unavailable.

P.O.A.

Parker 82 Series Elbow Threaded Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style

P.O.A.

Parker 82 Series Elbow Threaded Adaptor, G 3/8 Female to Push In 10 mm, Threaded-to-Tube Connection Style
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Connector A

G 3/8 Female

Connector B

Push In 10 mm

Pneumatic Fitting Type

Elbow Threaded Adaptor

Connection Style

Threaded-to-Tube

Threaded Connection

G 3/8 Female

Manufacturer Series

82

Angle

45°

Body Material

Zinc Plated Steel

Swivel Connection

Yes

Product details

BSP Swivel Female 45° Elbow (ball nose)

Pushlok® Rubber Hose and Fittings

A quick, low cost method of assembling low pressure lines. This push lock system allows for on-site hose assembly to the required customised length. Assembled in seconds without the need for clamps, bands, clips or wires. The hose is a heavy duty version, with buna N or neoprene liner, one fibre braid reinforcement, available in black, green, blue and red neoprene cover, without silicon.,Typical applications include: shop air systems and general industrial, maintenance and automotive applications for air, water, lubricating oils and anti-freeze.,