Parker Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 2.5 A, 3.5 A, AC30 Series

RS Stock No.: 778-1891Brand: ParkerManufacturers Part No.: 31V-4D0004-BE-2S-0000
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Parker

Power Rating

1.1 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.5 A, 3.5 A

For Use With

AC Motors

Series

AC30

IP Rating

IP20

Output Frequency

0 → 1500Hz

STO

Yes

Filter Included

Yes

Control Panel

Yes

Overall Length

286mm

Overall Width

100mm

Overall Depth

255mm

Country of Origin

Germany

Product details

AC30V Inverter, Three Phase Input

Providing users with exceptional levels of performance up to 75kW, AC30V can be used to control simple open-loop pumps and fans through to closed-loop process line applications. Its highly modular construction enables a wide range of communications and I/O options to be easily added as required. Integrated macros and a Codesys based IEC61131 programming environment delivers maximum flexibility for users

Suitable for operation with AC induction and Permanent Magnet AC (PMAC) servo motors
Ethernet TCP/IP as standard
I/O expansion options
Support for popular industrial fieldbuses
Chassis or through-panel mount as standard
Multi-language graphical keypad
Terminal covers removable with drive in-situ
Conformally coated for harsh environment protection as standard (class 3C3 and 3C4 for H2S)
Spring clamp control terminal connections
Isolated power stack cooling with removable fan

Optional pulse encoder feedback module for closed-loop operation
Conformally coated for harsh environment protection as standard (class 3C3
and 3C4 for H2S)
Spring clamp control terminal connections
Isolated power stack cooling with removable fan
Optional integrated EMC filter to C2 1st environment
Parker Drive Developer (PDD) IEC61131-3 Codesys programming software

Parker AC30V Range

You may be interested in
Stock information temporarily unavailable.

EGP 113,448.62

EGP 113,448.62 Each (ex VAT)

Parker Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 2.5 A, 3.5 A, AC30 Series

EGP 113,448.62

EGP 113,448.62 Each (ex VAT)

Parker Inverter Drive, 1.1 kW, 3 Phase, 400 V ac, 2.5 A, 3.5 A, AC30 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Parker

Power Rating

1.1 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

2.5 A, 3.5 A

For Use With

AC Motors

Series

AC30

IP Rating

IP20

Output Frequency

0 → 1500Hz

STO

Yes

Filter Included

Yes

Control Panel

Yes

Overall Length

286mm

Overall Width

100mm

Overall Depth

255mm

Country of Origin

Germany

Product details

AC30V Inverter, Three Phase Input

Providing users with exceptional levels of performance up to 75kW, AC30V can be used to control simple open-loop pumps and fans through to closed-loop process line applications. Its highly modular construction enables a wide range of communications and I/O options to be easily added as required. Integrated macros and a Codesys based IEC61131 programming environment delivers maximum flexibility for users

Suitable for operation with AC induction and Permanent Magnet AC (PMAC) servo motors
Ethernet TCP/IP as standard
I/O expansion options
Support for popular industrial fieldbuses
Chassis or through-panel mount as standard
Multi-language graphical keypad
Terminal covers removable with drive in-situ
Conformally coated for harsh environment protection as standard (class 3C3 and 3C4 for H2S)
Spring clamp control terminal connections
Isolated power stack cooling with removable fan

Optional pulse encoder feedback module for closed-loop operation
Conformally coated for harsh environment protection as standard (class 3C3
and 3C4 for H2S)
Spring clamp control terminal connections
Isolated power stack cooling with removable fan
Optional integrated EMC filter to C2 1st environment
Parker Drive Developer (PDD) IEC61131-3 Codesys programming software

Parker AC30V Range

You may be interested in