Technical Document
Specifications
Brand
ParkerConnector A
1 in Hose
Hydraulic Fitting Type
Crimped Hose Fitting
Connector B
1 1/4 in Flange
Connector B - Thread Size
1.25in
Material
Steel
Maximum Operating Pressure
280 bar
Country of Origin
Germany
EGP 6,103.98
EGP 6,103.98 Each (ex VAT)
1
EGP 6,103.98
EGP 6,103.98 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParkerConnector A
1 in Hose
Hydraulic Fitting Type
Crimped Hose Fitting
Connector B
1 1/4 in Flange
Connector B - Thread Size
1.25in
Material
Steel
Maximum Operating Pressure
280 bar
Country of Origin
Germany