Parker Origa GDL Series, GDL-FD25-1100X0A-000-0000, Linear Guide Rail 25mm width 1100mm Length

RS Stock No.: 311-1967Brand: Parker OrigaManufacturers Part No.: GDL-FD25-1100X0A-000-0000
brand-logo
View all in Linear Guide Rails

Technical Document

Specifications

Rail Width

25mm

Rail Length

1100mm

Manufacturer Series

GDL

Material

Anodised Aluminium

Dynamic Load Rating

10100N

Static Load Rating

9000N

Product details

Rails

Guides & Rails, Aluminium - Parker Origa

Stock information temporarily unavailable.

EGP 30,908.80

EGP 30,908.80 Each (ex VAT)

Parker Origa GDL Series, GDL-FD25-1100X0A-000-0000, Linear Guide Rail 25mm width 1100mm Length

EGP 30,908.80

EGP 30,908.80 Each (ex VAT)

Parker Origa GDL Series, GDL-FD25-1100X0A-000-0000, Linear Guide Rail 25mm width 1100mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Rail Width

25mm

Rail Length

1100mm

Manufacturer Series

GDL

Material

Anodised Aluminium

Dynamic Load Rating

10100N

Static Load Rating

9000N

Product details

Rails

Guides & Rails, Aluminium - Parker Origa