Technical Document
Specifications
Brand
ParadeSeries
RACER
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Fuel, Oil, Perforation, Shock
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Fabric
Shoe Size JP/CN
29
Country of Origin
China
EGP 7,970.63
EGP 7,970.63 1 Pair (ex VAT)
1
EGP 7,970.63
EGP 7,970.63 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ParadeSeries
RACER
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Type
Ankle Boots
Colour
Black
Safety Toe
Yes
Safety Toe Type
Composite
Anti-Static
Yes
ESD Safe
No
Closure Type
Lace Up
Water Resistant
No
Penetration Resistant
Yes
Resistant To
Fuel, Oil, Perforation, Shock
Additional Safety Features
A
Safety Rating EN ISO 20345
S1P
Midsole Type
Non Metallic
Sole Material
PU2D
Anti-Slip
Yes
Slip Resistance Rating
SRC
Upper Material
Fabric
Shoe Size JP/CN
29
Country of Origin
China