Paper Mate Red Ball Point Pen, 1 mm Tip Size

RS Stock No.: 874-9652Brand: Paper MateManufacturers Part No.: S0190993
brand-logo
View all in Ink Pens

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Red

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

Mexico

Product details

Paper Mate Flair®

The world’s classic felt tip writing instrument lets you express yourself with true style and colour. Water-based ink will quickly dry and won’t bleed through paper.

• Water-based ink resists smearing, blobbing and skipping
• Ink won't bleed through paper
• Metal pocket clip
• Barrel and cap indicate ink colour
• Thickness 0.8 mm
• Box of 12

EGP 2,481.76

EGP 2,481.76 1 Box of 1 (ex VAT)

Paper Mate Red Ball Point Pen, 1 mm Tip Size

EGP 2,481.76

EGP 2,481.76 1 Box of 1 (ex VAT)

Paper Mate Red Ball Point Pen, 1 mm Tip Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Pen Type

Ball Point Pen

Ink Colour

Red

Tip Size

1 mm

Tip Thickness

Medium

Country of Origin

Mexico

Product details

Paper Mate Flair®

The world’s classic felt tip writing instrument lets you express yourself with true style and colour. Water-based ink will quickly dry and won’t bleed through paper.

• Water-based ink resists smearing, blobbing and skipping
• Ink won't bleed through paper
• Metal pocket clip
• Barrel and cap indicate ink colour
• Thickness 0.8 mm
• Box of 12