Panasonic, Z-3H80-2PLF, 3.6V, 2PLF, NiMH Rechargeable Battery, 90mAh

RS Stock No.: 547-8032Brand: PanasonicManufacturers Part No.: Z-3H80-2PLF
brand-logo

Technical Document

Specifications

Size

2PLF

Nominal Voltage

3.6V

Capacity

90mAh

Chemistry

NiMH

Terminal Type

Tagged

Operating Temperature Range

-20 → +45°C

Product details

NiCd Rechargeable

You may be interested in

P.O.A.

Panasonic, Z-3H80-2PLF, 3.6V, 2PLF, NiMH Rechargeable Battery, 90mAh

P.O.A.

Panasonic, Z-3H80-2PLF, 3.6V, 2PLF, NiMH Rechargeable Battery, 90mAh

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Size

2PLF

Nominal Voltage

3.6V

Capacity

90mAh

Chemistry

NiMH

Terminal Type

Tagged

Operating Temperature Range

-20 → +45°C

Product details

NiCd Rechargeable

You may be interested in