Panasonic PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 178-1918Brand: PanasonicManufacturers Part No.: TX25
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

TX

Maximum Switching Power DC

60 W

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

PCB Pin

Application

General Purpose

Number of Poles

2

Switching Current

2A

Coil Power

140mW

Coil Resistance

178Ω

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Life

100000000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TX Series

These compact PCB mount relays have a 2kV breakdown voltage between contact and coil and have an outstanding surge resistance. These PCB relays also offer high contact reliability, outstanding vibration and shock resistance and thier sealed construction allows automatic washing. Typical applications include telecommunication applications, measurement, security, medical equipment etc.

High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
Compact size (8.2x15x7.4mm)
For SMT types see stk no. 217-2977 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 459.17

EGP 459.17 Each (ex VAT)

Panasonic PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT

EGP 459.17

EGP 459.17 Each (ex VAT)

Panasonic PCB Mount Signal Relay, 5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Series

TX

Maximum Switching Power DC

60 W

Length

15mm

Latching

No

Depth

7.4mm

Height

8.2mm

Dimensions

15 x 8.2 x 7.4mm

Terminal Type

PCB Pin

Application

General Purpose

Number of Poles

2

Switching Current

2A

Coil Power

140mW

Coil Resistance

178Ω

Features

Outstanding Surge Resistance, Sealed Construction Allows Automatic Washing,

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2kV rms

Life

100000000 (Electrical) cycles

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-40 → +85°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Country of Origin

Japan

Product details

TX Series

These compact PCB mount relays have a 2kV breakdown voltage between contact and coil and have an outstanding surge resistance. These PCB relays also offer high contact reliability, outstanding vibration and shock resistance and thier sealed construction allows automatic washing. Typical applications include telecommunication applications, measurement, security, medical equipment etc.

High surge and breakdown voltage
High vibration and shock resistance
Sealed construction allows automatic washing
Compact size (8.2x15x7.4mm)
For SMT types see stk no. 217-2977 typically
Ideal for telecommunication applications, measurement, security, medical equipment etc

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more