Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Latching
Yes
Length
14mm
Depth
9mm
Height
5mm
Dimensions
14 x 9 x 5mm
Contact Material
Gold Plated
Standards Met
CSA, UL
Relay Switching Classification
General Purpose Relay
Electrical Life
200000 cycles
Coil Resistance
1920Ω
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
Coil Power
300mW
Maximum Operating Temperature
+70°C
Life
200000Cycles
Country of Origin
Japan
Product details
TQ2 Series, Latching
These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
Approvals
UL recognised;CSA
EGP 11,684.00
EGP 233.68 Each (In a Tube of 50) (ex VAT)
50
EGP 11,684.00
EGP 233.68 Each (In a Tube of 50) (ex VAT)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Latching
Yes
Length
14mm
Depth
9mm
Height
5mm
Dimensions
14 x 9 x 5mm
Contact Material
Gold Plated
Standards Met
CSA, UL
Relay Switching Classification
General Purpose Relay
Electrical Life
200000 cycles
Coil Resistance
1920Ω
Operating Temperature Range
-40 → +70°C
Minimum Operating Temperature
-40°C
Coil Power
300mW
Maximum Operating Temperature
+70°C
Life
200000Cycles
Country of Origin
Japan
Product details
TQ2 Series, Latching
These low profile PCB surface mount relays are only 6mm in height; have a 2 A capacity and high sensitivity.
Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Nominal operating power 280mW/ 1 coil latching 200mW
Ideal for communication applications, measurement and QA equipment etc
Approvals
UL recognised;CSA