Panasonic PCB Mount Power Relay, 24V dc Coil, 4A Switching Current, 4PST-NO

RS Stock No.: 173-8151Brand: PanasonicManufacturers Part No.: S4-DC24V
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PST-NO

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

2850Ω

Coil Power

202mW

Depth

12mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Height

10.4mm

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

1.5kVrms

Life

100000000 (Electrical) cycles

Maximum Switching Power DC

90 W

Maximum Switching Power AC

1 kVA

Product details

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 120,343.00

EGP 2,406.86 Each (In a Box of 50) (ex VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 4A Switching Current, 4PST-NO

EGP 120,343.00

EGP 2,406.86 Each (In a Box of 50) (ex VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 4A Switching Current, 4PST-NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PST-NO

Mounting Type

PCB Mount

Switching Current

4A

Number of Poles

4

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

2850Ω

Coil Power

202mW

Depth

12mm

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Height

10.4mm

Maximum Operating Temperature

+65°C

Isolation Coil To Contact

1.5kVrms

Life

100000000 (Electrical) cycles

Maximum Switching Power DC

90 W

Maximum Switching Power AC

1 kVA

Product details

S Series Relay

These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.

Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more