Panasonic, PNA4U73F Laser Photodetector Amplifier Unit, Through Hole

RS Stock No.: 169-8099Brand: PanasonicManufacturers Part No.: PNA4U73F
brand-logo
View all in Photodiodes

Technical Document

Specifications

Spectrums Detected

Laser

Wavelength of Peak Sensitivity

780nm

Mounting Type

Through Hole

Amplifier Function

Yes

Typical Fall Time

12ns

Length

2.8mm

Width

2.4mm

Height

1.4mm

Series

PNA4

Typical Rise Time

12ns

Country of Origin

China

Product details

Infrared Photodetector Amplifiers, Panasonic

Panasonic Integrated Photodetector Amplifiers incorporating a silicon photodiode, transimpedance amplifier and differential output amplifier. The devices are housed in small space-saving SMT packages with the detector window located on the top surface. The PNA4U62F device (851-3453) is sensitive to both visible and infrared light and includes serial communications control of gain.

IR Photodiodes, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Panasonic, PNA4U73F Laser Photodetector Amplifier Unit, Through Hole

P.O.A.

Each (On a Reel of 5000) (ex VAT)

Panasonic, PNA4U73F Laser Photodetector Amplifier Unit, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Spectrums Detected

Laser

Wavelength of Peak Sensitivity

780nm

Mounting Type

Through Hole

Amplifier Function

Yes

Typical Fall Time

12ns

Length

2.8mm

Width

2.4mm

Height

1.4mm

Series

PNA4

Typical Rise Time

12ns

Country of Origin

China

Product details

Infrared Photodetector Amplifiers, Panasonic

Panasonic Integrated Photodetector Amplifiers incorporating a silicon photodiode, transimpedance amplifier and differential output amplifier. The devices are housed in small space-saving SMT packages with the detector window located on the top surface. The PNA4U62F device (851-3453) is sensitive to both visible and infrared light and includes serial communications control of gain.

IR Photodiodes, Panasonic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more