Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 652-5381Brand: PanasonicManufacturers Part No.: JS1-24V-F
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

22mm

Coil Resistance

1.6 kΩ

Coil Power

360mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Depth

16mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Height

16.4mm

Life

10000000 (Electrical) cycles

Maximum Switching Power DC

150 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Thailand

Product details

JS Series Relay

These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.

High contact capacity of 10 A
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm

Approvals

UL, CSA, VDE, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 210.92

EGP 210.92 Each (ex VAT)

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

EGP 210.92

EGP 210.92 Each (ex VAT)

Panasonic PCB Mount Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Terminal Type

Through Hole

Length

22mm

Coil Resistance

1.6 kΩ

Coil Power

360mW

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Depth

16mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Height

16.4mm

Life

10000000 (Electrical) cycles

Maximum Switching Power DC

150 W

Maximum Switching Power AC

2.5 kVA

Application

Power

Country of Origin

Thailand

Product details

JS Series Relay

These miniature PCB mount power relays have a universal terminal footprint and a high contact capacity. Typical applications include home appliances, automotive (door locks etc), office machines and vending machines.

High contact capacity of 10 A
Sealed construction for automatic cleaning
Miniature size, H16 x W22 x D16 mm

Approvals

UL, CSA, VDE, TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more