Panasonic PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

RS Stock No.: 699-6121Brand: PanasonicManufacturers Part No.: JQ1P-24V-FDistrelec Article No.: 13711052
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

110V dc

Length

20mm

Coil Resistance

1440Ω

Coil Power

400mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Height

15.6mm

Life

10000000 (Mechanical) cycles, 50000 (Electrical) cycles

Depth

10mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Thailand

Product details

JQ Series Relay

These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.

High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 369.21

EGP 369.21 Each (ex VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT

EGP 369.21

EGP 369.21 Each (ex VAT)

Panasonic PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

110V dc

Length

20mm

Coil Resistance

1440Ω

Coil Power

400mW

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Height

15.6mm

Life

10000000 (Mechanical) cycles, 50000 (Electrical) cycles

Depth

10mm

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Country of Origin

Thailand

Product details

JQ Series Relay

These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.

High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more