Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPDT

RS Stock No.: 815-5127Brand: PanasonicManufacturers Part No.: JQ1-12V-F
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

110V

Length

10mm

Coil Resistance

360Ω

Coil Power

400mW

Height

16mm

Life

10^7 (Mechanical) Operations, 5 x 10^4 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Depth

20mm

Maximum Switching Power AC

90VA

Maximum Switching Power DC

625 W

Application

Domestic Appliances, Heating Control

Country of Origin

Thailand

Product details

JQ Series Relay

These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.

High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 514.29

EGP 514.29 Each (ex VAT)

Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPDT

EGP 514.29

EGP 514.29 Each (ex VAT)

Panasonic PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

110V

Length

10mm

Coil Resistance

360Ω

Coil Power

400mW

Height

16mm

Life

10^7 (Mechanical) Operations, 5 x 10^4 Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kVrms

Depth

20mm

Maximum Switching Power AC

90VA

Maximum Switching Power DC

625 W

Application

Domestic Appliances, Heating Control

Country of Origin

Thailand

Product details

JQ Series Relay

These PCB mount power relays offer a high electrical noise immunity, high switching capacity, high sensitivity and high surge voltage. Typical applications include air conditioners, refrigerators, microwave ovens and heaters.

High electrical noise immunity
High switching capacity in a compact package
High surge withstanding, 8000V between contact and coil
Dimensions, H15.6 x W20 x D10 mm

Approvals

UL, CSA, VDE, SEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more