Technical Document
Specifications
Brand
PanasonicSensor Technology
Inductive
Body Style
Block
Detection Range
6.7 mm
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
1m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP68
Length
29.5mm
Mounting Type
Non-Flush
Housing Material
PBT
Width
15mm
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
150 Hz
Depth
16.5mm
Maximum Switching Frequency
150Hz
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
GX Rectangular Inductive Proximity Sensors
GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicSensor Technology
Inductive
Body Style
Block
Detection Range
6.7 mm
Output Function
NO
Digital Switching Output Type
NPN
Cable Length
1m
Connection Type
Pre-Cabled
Supply Voltage
12 → 24 V dc
IP Rating
IP68
Length
29.5mm
Mounting Type
Non-Flush
Housing Material
PBT
Width
15mm
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
150 Hz
Depth
16.5mm
Maximum Switching Frequency
150Hz
Maximum Operating Temperature
+70°C
Country of Origin
Japan
Product details
GX Rectangular Inductive Proximity Sensors
GX series of rectangular inductive proximity sensors which has an industry leading sensing range, ample space saving properties, front and top sensing options. The operation indicator has a greatly improved visibility. The GX series can be used in a variety of applications such as positioning processing equipment, detecting cam position and moving objects. IP68g prevents sensor damage by preventing oil and water getting inside.