Panasonic Fibre Optic Sensor, PNP Output, 720 mW, 12 → 24 V dc

RS Stock No.: 185-889Brand: PanasonicManufacturers Part No.: FX-101P-CC2Distrelec Article No.: 13763257
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Output Type

PNP

Response Time

250 μs, 450 μs, 500 μs, 600 μs

Electrical Connection

Cable

Power Consumption

720 mW

Supply Voltage

12 → 24 V dc

Length

64.5mm

Width

9mm

Minimum Operating Temperature

-10°C

Dimensions

64.5 x 9 x 30 mm

Depth

30mm

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

FX311 — Amplifier for Fibre Optics

Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)

EGP 14,897.82

EGP 14,897.82 Each (ex VAT)

Panasonic Fibre Optic Sensor, PNP Output, 720 mW, 12 → 24 V dc

EGP 14,897.82

EGP 14,897.82 Each (ex VAT)

Panasonic Fibre Optic Sensor, PNP Output, 720 mW, 12 → 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Type

PNP

Response Time

250 μs, 450 μs, 500 μs, 600 μs

Electrical Connection

Cable

Power Consumption

720 mW

Supply Voltage

12 → 24 V dc

Length

64.5mm

Width

9mm

Minimum Operating Temperature

-10°C

Dimensions

64.5 x 9 x 30 mm

Depth

30mm

Maximum Operating Temperature

+55°C

Country of Origin

China

Product details

FX311 — Amplifier for Fibre Optics

Increased range and sensor range
Two response times can be selected
Switch-off delay
LED status display
Compact design
Accessories: mains cable for supply and signal, 5 m length (CN73C5)