Technical Document
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 mm → 14 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<500 μs
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
PET
Country of Origin
Japan
Product details
EX20 — Small Sensors
B6 Series sensors
Its dimensions make it one of smallest sensors worldwide
Sensor sensitivity adjustable despite miniature design
Max. range of through-beam photoelectric sensors 2 m
EGP 18,572.84
EGP 18,572.84 Each (ex VAT)
1
EGP 18,572.84
EGP 18,572.84 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicSensor Style
Block
Detection Type
Retroreflective
Detection Range
6 mm → 14 mm
Output Type
PNP
Electrical Connection
Cable
Maximum dc Voltage
24V
Light Source
LED
IP Rating
IP67
Maximum Current
50 mA
Response Time
<500 μs
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
PET
Country of Origin
Japan
Product details
EX20 — Small Sensors
B6 Series sensors
Its dimensions make it one of smallest sensors worldwide
Sensor sensitivity adjustable despite miniature design
Max. range of through-beam photoelectric sensors 2 m