Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
2.2mm
Actuator Colour
Black
Actuator Type
Push Plate
Length
4.5mm
Width
2.6mm
Dimensions
4.5 x 2.25 x 1.7mm
Mounting Type
Edge Mount
Contact Current Rating
20 mA @ 15 V dc
Height
1.7mm
Voltage Rating
2 → 15V dc
Operating Force
3.5 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
200000Operations
Country of Origin
Japan
Product details
Panasonic EMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This EMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Tactile
EGP 721.60
EGP 72.16 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 721.60
EGP 72.16 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicContact Configuration
SPST
Terminal Type
Solder
Switch Operation
Momentary
Actuator Length
2.2mm
Actuator Colour
Black
Actuator Type
Push Plate
Length
4.5mm
Width
2.6mm
Dimensions
4.5 x 2.25 x 1.7mm
Mounting Type
Edge Mount
Contact Current Rating
20 mA @ 15 V dc
Height
1.7mm
Voltage Rating
2 → 15V dc
Operating Force
3.5 N
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +85°C
Mechanical Life
200000Operations
Country of Origin
Japan
Product details
Panasonic EMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact reliability and come in a wide selection of operating forces.
This EMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.