Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount

RS Stock No.: 238-3691Brand: PanasonicManufacturers Part No.: EVPAAN02Q
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

Grey

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

EGP 182,800.00

EGP 36.56 Each (On a Reel of 5000) (ex VAT)

Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount

EGP 182,800.00

EGP 36.56 Each (On a Reel of 5000) (ex VAT)

Panasonic Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

J Bend

Switch Operation

Push-On

Actuator Colour

Grey

Actuator Type

Push Plate

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Country of Origin

Japan

You may be interested in