2kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3W

RS Stock No.: 729-9866Brand: PanasonicManufacturers Part No.: EVM3WSX80B23
brand-logo
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM3W

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

150 mW 3 mm Panasonic EVM3W Trimmer Potentiometers

EVM3W trimmer potentiometers from Panasonic are constructed from a Cermet element that ensures a high level of reliability. These 3 mm square trimmer potentiometer feature a low profile, between 0.95 mm and 1.1 mm and have an open frame.

Easily mountable
Low profile
Rotation torque 2 mNm to 20 mNm
Surface mount

Applications

Suitable applications include communication equipment, office and audiovisual equipment and general electronic equipment.

Standards

JIS C5260-1:1999

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

2kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3W
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

2kΩ, SMD Trimmer Potentiometer 0.15W Top Adjust Panasonic, EVM3W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

2kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.15W

Series

EVM3W

Termination Style

Solder Pad

Tolerance

±25%

Temperature Coefficient

±250ppm/°C

Length

3.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Product details

150 mW 3 mm Panasonic EVM3W Trimmer Potentiometers

EVM3W trimmer potentiometers from Panasonic are constructed from a Cermet element that ensures a high level of reliability. These 3 mm square trimmer potentiometer feature a low profile, between 0.95 mm and 1.1 mm and have an open frame.

Easily mountable
Low profile
Rotation torque 2 mNm to 20 mNm
Surface mount

Applications

Suitable applications include communication equipment, office and audiovisual equipment and general electronic equipment.

Standards

JIS C5260-1:1999

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more