Panasonic, ETQP3M, 0630 Power Choke Coil with a Metal Composite Core, 1.5 μH ±20% 9A Idc

RS Stock No.: 122-0411Brand: PanasonicManufacturers Part No.: ETQP3M1R5KVN
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

1.5 μH

Maximum dc Current

9A

Package/Case

0630

Length

6.4mm

Depth

6mm

Height

3mm

Dimensions

6.4 x 6 x 3mm

Tolerance

±20%

Maximum DC Resistance

11.3mΩ

Series

ETQP3M

Core Material

Metal Composite

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

ETQP3M Series Low Profile Power Choke Coils

ETQP3M choke coils from Panasonic are a low profile, compact solution. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. Constructed from metal composite core technology, ETQP3M choke coils are highly reliable and offer high heat resistance up to +155°C. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance. These power choke coils feature low audible (buzz) noise.

Features

Excellent inductance stability over a wide temperature range
Highly efficient
Excellent heat resistance
High bias current
Surface mount design
Low profile

Product Application Information

With an AEC-Q200 qualification, ETQP3M choke coils are suitable for use in automotive applications. These choke coils are recommended as noise filters for drive circuitry that required peak current handling capability and high temperature operations. Other suitable applications include DC/DC buck converters and boost converters.

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 31,780.00

EGP 15.89 Each (On a Reel of 2000) (ex VAT)

Panasonic, ETQP3M, 0630 Power Choke Coil with a Metal Composite Core, 1.5 μH ±20% 9A Idc

EGP 31,780.00

EGP 15.89 Each (On a Reel of 2000) (ex VAT)

Panasonic, ETQP3M, 0630 Power Choke Coil with a Metal Composite Core, 1.5 μH ±20% 9A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

1.5 μH

Maximum dc Current

9A

Package/Case

0630

Length

6.4mm

Depth

6mm

Height

3mm

Dimensions

6.4 x 6 x 3mm

Tolerance

±20%

Maximum DC Resistance

11.3mΩ

Series

ETQP3M

Core Material

Metal Composite

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

ETQP3M Series Low Profile Power Choke Coils

ETQP3M choke coils from Panasonic are a low profile, compact solution. The use of ferrous alloy magnetic material ensures high bias current while low RDC of winding and low eddy-current loss of the cores enables high efficiency. Constructed from metal composite core technology, ETQP3M choke coils are highly reliable and offer high heat resistance up to +155°C. Designed to be used in automotive applications, and harsh conditions, these power choke coils have high vibration resistance. These power choke coils feature low audible (buzz) noise.

Features

Excellent inductance stability over a wide temperature range
Highly efficient
Excellent heat resistance
High bias current
Surface mount design
Low profile

Product Application Information

With an AEC-Q200 qualification, ETQP3M choke coils are suitable for use in automotive applications. These choke coils are recommended as noise filters for drive circuitry that required peak current handling capability and high temperature operations. Other suitable applications include DC/DC buck converters and boost converters.

Panasonic Non Standard SMT Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more