Panasonic DIP Switch, SPST, 10 mA @ 5 V dc

RS Stock No.: 756-1518Brand: PanasonicManufacturers Part No.: ESE22MH24
brand-logo
View all in Detector Switches

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

10 mA @ 5 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 510.10

EGP 51.01 Each (In a Pack of 10) (ex VAT)

Panasonic DIP Switch, SPST, 10 mA @ 5 V dc

EGP 510.10

EGP 51.01 Each (In a Pack of 10) (ex VAT)

Panasonic DIP Switch, SPST, 10 mA @ 5 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPST

Mounting Type

Surface Mount

Actuator Type

Lever

Contact Current Rating

10 mA @ 5 V dc

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+70°C

Country of Origin

Japan