Panasonic, V Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V

RS Stock No.: 110-1943Brand: PanasonicManufacturers Part No.: ERZV14D471
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

470V

Maximum AC Voltage Rating

300V

Maximum DC Voltage Rating

385V

Clamping Voltage

775V

Clamping Current

50A

Material

ZNR

Energy

175J

Series

V

Diameter

15.5mm

Maximum Surge Current

6000A

Capacitance

400pF

Length

38.5mm

Thickness

6.2mm

Dimensions

15.5 (Dia.) x 6.2mm

Lead Pitch

7.5mm

Country of Origin

Japan

Product details

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors

Stock information temporarily unavailable.

EGP 23,070.00

EGP 23.07 Each (In a Bag of 1000) (ex VAT)

Panasonic, V Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V

EGP 23,070.00

EGP 23.07 Each (In a Bag of 1000) (ex VAT)

Panasonic, V Surge Absorber 400pF 50A, Clamping 775V, Varistor 470V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Varistor Voltage

470V

Maximum AC Voltage Rating

300V

Maximum DC Voltage Rating

385V

Clamping Voltage

775V

Clamping Current

50A

Material

ZNR

Energy

175J

Series

V

Diameter

15.5mm

Maximum Surge Current

6000A

Capacitance

400pF

Length

38.5mm

Thickness

6.2mm

Dimensions

15.5 (Dia.) x 6.2mm

Lead Pitch

7.5mm

Country of Origin

Japan

Product details

Metal Oxide Varistors ZNR Series, 14mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors