Panasonic, ZNR Metal Oxide Varistor 120pF 10A, Clamping 710V, Varistor 430V

RS Stock No.: 226-8040Brand: PanasonicManufacturers Part No.: ERZV07D431
brand-logo
View all in Varistors

Technical Document

Specifications

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

10A

Energy

40J

Series

ZNR

Diameter

8.5mm

Maximum Surge Current

1750A

Capacitance

120pF

Thickness

5.6mm

Dimensions

8.5 (Dia.) x 5.6mm

Lead Pitch

5mm

Product details

Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors

You may be interested in
Stock information temporarily unavailable.

EGP 205.20

EGP 41.04 Each (In a Pack of 5) (ex VAT)

Panasonic, ZNR Metal Oxide Varistor 120pF 10A, Clamping 710V, Varistor 430V
Select packaging type

EGP 205.20

EGP 41.04 Each (In a Pack of 5) (ex VAT)

Panasonic, ZNR Metal Oxide Varistor 120pF 10A, Clamping 710V, Varistor 430V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

10A

Energy

40J

Series

ZNR

Diameter

8.5mm

Maximum Surge Current

1750A

Capacitance

120pF

Thickness

5.6mm

Dimensions

8.5 (Dia.) x 5.6mm

Lead Pitch

5mm

Product details

Metal Oxide Varistors ZNR Series, 7mm Diameter, Panasonic

Large surge current handling capacity in relation to the compact size
Increased 2-surge current handling capability in relation to standard varistors

You may be interested in