Technical Document
Specifications
Brand
PanasonicVaristor Voltage
910V
Maximum AC Voltage Rating
550V
Maximum DC Voltage Rating
745V
Clamping Voltage
1500V
Clamping Current
100A
Energy
510J
Material
ZNR
Series
E-S1
Diameter
17.5mm
Maximum Surge Current
7500A
Capacitance
400pF
Length
40.5mm
Thickness
9mm
Dimensions
17.5 (Dia.) x 9mm
Lead Pitch
10mm
Country of Origin
Indonesia
EGP 54,740.00
EGP 54.74 Each (In a Bag of 1000) (ex VAT)
1000
EGP 54,740.00
EGP 54.74 Each (In a Bag of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicVaristor Voltage
910V
Maximum AC Voltage Rating
550V
Maximum DC Voltage Rating
745V
Clamping Voltage
1500V
Clamping Current
100A
Energy
510J
Material
ZNR
Series
E-S1
Diameter
17.5mm
Maximum Surge Current
7500A
Capacitance
400pF
Length
40.5mm
Thickness
9mm
Dimensions
17.5 (Dia.) x 9mm
Lead Pitch
10mm
Country of Origin
Indonesia