Panasonic ERJP08 20Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W

RS Stock No.: 172-3879Brand: PanasonicManufacturers Part No.: ERJP08J200V
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

20Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.66W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 Format Anti-Surge Resistors, ERJP08 Series - 5%

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 8,350.00

EGP 1.67 Each (On a Reel of 5000) (ex VAT)

Panasonic ERJP08 20Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W

EGP 8,350.00

EGP 1.67 Each (On a Reel of 5000) (ex VAT)

Panasonic ERJP08 20Ω, 1206 (3216M) Thick Film SMD Resistor ±5% 0.66W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

20Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.66W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 Format Anti-Surge Resistors, ERJP08 Series - 5%

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more