Panasonic ERJP08 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W

RS Stock No.: 721-9829Brand: PanasonicManufacturers Part No.: ERJP08F1001VDistrelec Article No.: 16098741
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

1kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.66W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM ESR 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
EGP 2.11Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

EGP 89.35

EGP 17.87 Each (In a Pack of 5) (ex VAT)

Panasonic ERJP08 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
Select packaging type

EGP 89.35

EGP 17.87 Each (In a Pack of 5) (ex VAT)

Panasonic ERJP08 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.66W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM ESR 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
EGP 2.11Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Resistance

1kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.66W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJP08

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Japan

Product details

1206 Format Anti-Surge Resistors, ERJP08 Series - 1% (10Ω to 3kΩ)

Panasonic ERJ P08 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified
0.66 W high-power rating
Anti-surge
Superior surge characteristics compared to standard film resistors

Applications

These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
ROHM ESR 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.5W
EGP 2.11Each (On a Reel of 5000) (ex VAT)