Technical Document
Specifications
Brand
PanasonicResistance
47Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
ERA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
EGP 52.20
EGP 10.44 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 52.20
EGP 10.44 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicResistance
47Ω
Technology
Thin Film
Package/Case
0805 (2012M)
Tolerance
±0.1%
Power Rating
0.125W
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
ERA
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
Panasonic ERA Series Size 0805 0.125W 0.1% 25ppm Metal Film Chip Resistors, 47Ω → 976Ω
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
0.125 W power rating
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B