Technical Document
Specifications
Brand
PanasonicResistance
1.18kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±15ppm/°C
Automotive Standard
AEC-Q200
Series
E96
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
EGP 8,432.50
EGP 33.73 Each (On a Reel of 250) (ex VAT)
250
EGP 8,432.50
EGP 33.73 Each (On a Reel of 250) (ex VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicResistance
1.18kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±15ppm/°C
Automotive Standard
AEC-Q200
Series
E96
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan