EKMC1693112 Panasonic, EKMC PIR Sensor, 2.2m -0.3 V to 7 V 3-Pin

RS Stock No.: 135-7075Brand: PanasonicManufacturers Part No.: EKMC1693112
brand-logo
View all in Proximity Sensor ICs

Technical Document

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Maximum Output Voltage

0.5 V

Sensing Distance

2.2m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Pin Count

3

Maximum Supply Current

170 μA

Dimensions

11 x 17.2 x 14.9mm

Height

17.2mm

Maximum Operating Supply Voltage

7 V

Width

11 (Base) mm, 14.9 (Top) mm

Series

EKMC

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+60 °C

Country of Origin

Japan

Product details

Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series

Human body Standard Detection (EKMC1601xxx, EKMC1603xxx)
Human body Standard and Slight Motion Detection (EKMC1693xxx)
Saturn Lens - Dual Zone Detection (EKMC1693xxx)
White, Pearl White and Black Colour options
Digital output
Standby mode current consumption 170 μA
Operating Voltage 3 to 6 V

Motion Detectors

More detailed technical information is available from our web site.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 48,575.00

EGP 971.50 Each (In a Box of 50) (ex VAT)

EKMC1693112 Panasonic, EKMC PIR Sensor, 2.2m -0.3 V to 7 V 3-Pin

EGP 48,575.00

EGP 971.50 Each (In a Box of 50) (ex VAT)

EKMC1693112 Panasonic, EKMC PIR Sensor, 2.2m -0.3 V to 7 V 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Type

PIR Sensor

Maximum Output Current

100µA

Maximum Output Voltage

0.5 V

Sensing Distance

2.2m

Switching Mode

Digital

Output Type

Digital

Mounting Type

Through Hole

Pin Count

3

Maximum Supply Current

170 μA

Dimensions

11 x 17.2 x 14.9mm

Height

17.2mm

Maximum Operating Supply Voltage

7 V

Width

11 (Base) mm, 14.9 (Top) mm

Series

EKMC

Minimum Operating Temperature

-20 °C

Minimum Operating Supply Voltage

-0.3 V

Maximum Operating Temperature

+60 °C

Country of Origin

Japan

Product details

Panasonic Passive InfraRed (PIR) Motion Sensors, EKMC (VZ) Series

Human body Standard Detection (EKMC1601xxx, EKMC1603xxx)
Human body Standard and Slight Motion Detection (EKMC1693xxx)
Saturn Lens - Dual Zone Detection (EKMC1693xxx)
White, Pearl White and Black Colour options
Digital output
Standby mode current consumption 170 μA
Operating Voltage 3 to 6 V

Motion Detectors

More detailed technical information is available from our web site.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more