Panasonic 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFK1E332

RS Stock No.: 919-3439Brand: PanasonicManufacturers Part No.: EEUFK1E332
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

3300µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Series

FK Radial

Polarised

Polar

Ripple Current

2.76A

Automotive Standard

AEC-Q200

Tolerance

±20%

Product details

FK Series 25 V to 35 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 7,853.50

EGP 157.07 Each (In a Bag of 50) (ex VAT)

Panasonic 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFK1E332

EGP 7,853.50

EGP 157.07 Each (In a Bag of 50) (ex VAT)

Panasonic 3300μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFK1E332
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

3300µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Series

FK Radial

Polarised

Polar

Ripple Current

2.76A

Automotive Standard

AEC-Q200

Tolerance

±20%

Product details

FK Series 25 V to 35 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more