Panasonic 39μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H390

RS Stock No.: 572-435Brand: PanasonicManufacturers Part No.: EEUFC1H390
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

39µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

260mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

600mΩ

Series

FC Radial

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 155.45

EGP 31.09 Each (In a Pack of 5) (ex VAT)

Panasonic 39μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H390

EGP 155.45

EGP 31.09 Each (In a Pack of 5) (ex VAT)

Panasonic 39μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - EEUFC1H390
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

39µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

1000h

Lead Pitch

2.5mm

Ripple Current

260mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

600mΩ

Series

FC Radial

Product details

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more