Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E101SH

RS Stock No.: 240-3834Brand: PanasonicManufacturers Part No.: EEUFC1E101SH
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Length

11.2mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Automotive Standard

AEC-Q200

Series

FC-A

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 20,140.00

EGP 10.07 Each (Supplied as a Tape) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E101SH

EGP 20,140.00

EGP 10.07 Each (Supplied as a Tape) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E101SH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Length

11.2mm

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Automotive Standard

AEC-Q200

Series

FC-A

Polarised

Polar

Tolerance

±20%

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more