Panasonic 120μF Surface Mount Polymer Capacitor, 50V

RS Stock No.: 434-019Brand: PanasonicManufacturers Part No.: EEHZV1H121V
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

120µF

Voltage

50V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Height

10.5mm

Maximum Operating Temperature

+135°C

Dimensions

10 x 10.5mm

Series

ZV

Lifetime

4000h

Diameter

10mm

Anti Vibration

Yes

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

4.3Arms

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

1 Pack of 1 (ex VAT)

Panasonic 120μF Surface Mount Polymer Capacitor, 50V

P.O.A.

1 Pack of 1 (ex VAT)

Panasonic 120μF Surface Mount Polymer Capacitor, 50V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Aluminium Electrolytic

Capacitance

120µF

Voltage

50V

Dielectric Material Family

Conductive Polymer Hybrid Aluminum

Mounting Type

Surface Mount

Package/Case

SMD

Height

10.5mm

Maximum Operating Temperature

+135°C

Dimensions

10 x 10.5mm

Series

ZV

Lifetime

4000h

Diameter

10mm

Anti Vibration

Yes

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Ripple Current

4.3Arms

Country of Origin

Japan