Panasonic 1200μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C122UV

RS Stock No.: 249-1310Brand: PanasonicManufacturers Part No.: EEEFT1C122UV
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

1200µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Polarised

Polar

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

FT SMD

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,079.70

EGP 107.97 Each (In a Pack of 10) (ex VAT)

Panasonic 1200μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C122UV
Select packaging type

EGP 1,079.70

EGP 107.97 Each (In a Pack of 10) (ex VAT)

Panasonic 1200μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C122UV
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

1200µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Polarised

Polar

Tolerance

±20%

Automotive Standard

AEC-Q200

Series

FT SMD

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more