Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFK2A220P

RS Stock No.: 747-9116Brand: PanasonicManufacturers Part No.: EEEFK2A220P
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

22µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.1mm

Ripple Current

130mA

Automotive Standard

AEC-Q200

Equivalent Series Resistance

1.3Ω

Leakage Current

22 μA

Series

FK SMD

Tolerance

±20%

Polarised

Polar

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 13,530.00

EGP 27.06 Each (On a Reel of 500) (ex VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFK2A220P

EGP 13,530.00

EGP 27.06 Each (On a Reel of 500) (ex VAT)

Panasonic 22μF Aluminium Electrolytic Capacitor 100V dc, Surface Mount - EEEFK2A220P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

22µF

Voltage

100V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.1mm

Ripple Current

130mA

Automotive Standard

AEC-Q200

Equivalent Series Resistance

1.3Ω

Leakage Current

22 μA

Series

FK SMD

Tolerance

±20%

Polarised

Polar

Product details

FK Series reels

Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more