Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN470U

RS Stock No.: 176-3723Brand: PanasonicManufacturers Part No.: ECEA1EN470UDistrelec Article No.: 30107785
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 Dia. x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

110mArms

Dissipation Factor

0.15%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 2,720.00

EGP 13.60 Each (In a Bag of 200) (ex VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN470U

EGP 2,720.00

EGP 13.60 Each (In a Bag of 200) (ex VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECEA1EN470U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 Dia. x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

1000h

Series

SU-A (Bi-polar)

Polarised

Bi-Polar

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

110mArms

Dissipation Factor

0.15%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more