Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECEA1CKA100

RS Stock No.: 176-3715Brand: PanasonicManufacturers Part No.: ECEA1CKA100Distrelec Article No.: 30107766
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 Dia. x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Ripple Current

28mArms

Series

KA-A

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.16%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,210.00

EGP 6.05 Each (In a Bag of 200) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECEA1CKA100

EGP 1,210.00

EGP 6.05 Each (In a Bag of 200) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - ECEA1CKA100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

10µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

4 Dia. x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lead Pitch

1.5mm

Lifetime

1000h

Ripple Current

28mArms

Series

KA-A

Polarised

Polar

Leakage Current

3 μA

Tolerance

±20%

Dissipation Factor

0.16%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more