Panasonic 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - ECA1HM101B

Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Length
11.5mm
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Series
NHG-A
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia
EGP 8,940.00
EGP 8.94 Each (Supplied as a Tape) (ex VAT)
1000
EGP 8,940.00
EGP 8.94 Each (Supplied as a Tape) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Length
11.5mm
Diameter
8mm
Maximum Operating Temperature
+85°C
Lead Pitch
5mm
Series
NHG-A
Polarised
Polar
Tolerance
±20%
Country of Origin
Malaysia