Technical Document
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
15V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
Mini2 F3 B
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.6 x 1.6 x 0.7mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
12.4mV/°C
Country of Origin
Malaysia
Product details
Zener Diodes 1W, DZ2W Series, Panasonic
Zener Diodes, Panasonic
EGP 120.50
EGP 12.05 Each (In a Pack of 10) (ex VAT)
Standard
10
EGP 120.50
EGP 12.05 Each (In a Pack of 10) (ex VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicDiode Configuration
Single
Nominal Zener Voltage
15V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
1 W
Package Type
Mini2 F3 B
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
10mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
10µA
Dimensions
2.6 x 1.6 x 0.7mm
Maximum Operating Temperature
+150 °C
Typical Voltage Temperature Coefficient
12.4mV/°C
Country of Origin
Malaysia
Product details