Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
20.2mm
Coil Resistance
480 Ω
Coil Power
300mW
Height
10mm
Life
100000 Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
3kV rms
Depth
11mm
Maximum Switching Power AC
2 kVA
Maximum Switching Power DC
150 W
Application
Industrial Equipment
Product details
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Approvals
UL, CSA, TÜV
EGP 892.88
EGP 892.88 Each (ex VAT)
1
EGP 892.88
EGP 892.88 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
20.2mm
Coil Resistance
480 Ω
Coil Power
300mW
Height
10mm
Life
100000 Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+60°C
Isolation Coil To Contact
3kV rms
Depth
11mm
Maximum Switching Power AC
2 kVA
Maximum Switching Power DC
150 W
Application
Industrial Equipment
Product details
DSP Series Relay
These miniature PCB mount power relays have a high contact rating, high switching capability, high sensitivity and high breakdown voltage. A sealed construction allows automatic washing. Typical applications include office and industrial electronic devices, measuring instruments, temperature controllers and PLCs.
High switching capacity monostable relay in a DIL format
High breakdown voltage
High sensitivity
Sealed construction allows automatic washing
Miniature size, H10 x W20.2 x D11 mm
Approvals
UL, CSA, TÜV