Panasonic Plug In Automotive Relay, 24V dc Coil Voltage, 20A Switching Current, SPST

RS Stock No.: 699-5941Brand: PanasonicManufacturers Part No.: CB1AH24
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

1.8W

Coil Resistance

320Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

20A

Maximum Switching Current DC

20 A

Maximum Switching Current (DC)

20 A

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Mounting Type

Plug In

Terminal Type

Quick Connect

Standards Met

RoHS Compliant

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

22mm

Height

25.5mm

Length

26.5mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

CB

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available

Stock information temporarily unavailable.

EGP 647.95

EGP 647.95 Each (ex VAT)

Panasonic Plug In Automotive Relay, 24V dc Coil Voltage, 20A Switching Current, SPST

EGP 647.95

EGP 647.95 Each (ex VAT)

Panasonic Plug In Automotive Relay, 24V dc Coil Voltage, 20A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

1.8W

Coil Resistance

320Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

20A

Maximum Switching Current DC

20 A

Maximum Switching Current (DC)

20 A

Maximum Switching Voltage DC

28V dc

Maximum Switching Voltage (DC)

28V dc

Mounting Type

Plug In

Terminal Type

Quick Connect

Standards Met

RoHS Compliant

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

500V rms

Depth

22mm

Height

25.5mm

Length

26.5mm

Life

1000000 (Mechanical) cycles, 50000 (Electrical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

CB

Country of Origin

Japan

Product details

Panasonic CB Series Automotive Relays

Panasonic CB series high power automotive relays feature a high switching capacity and have an ISO terminal arrangement in a compact (22x26mm) space saving housing. Typical applications include automobiles, construction equipment and agricultural equipment.

Mini-ISO terminal arrangement
Compact
High thermal resistance
Low temperature rise
Built-in resistor type available