Technical Document
Specifications
Brand
PanasonicSeries
P4S
Pitch
0.4mm
Number Of Contacts
24
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
60.0 V
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 225.25
EGP 225.25 Each (ex VAT)
Panasonic P4S Series Straight Surface Mount PCB Header, 24 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
Select packaging type
Standard
1
EGP 225.25
EGP 225.25 Each (ex VAT)
Panasonic P4S Series Straight Surface Mount PCB Header, 24 Contact(s), 0.4mm Pitch, 2 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicSeries
P4S
Pitch
0.4mm
Number Of Contacts
24
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Copper Alloy
Current Rating
5.0A
Voltage Rating
60.0 V
Country of Origin
Japan