Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
60
Number Of Rows
2
Pitch
0.4mm
Type
Socket
Mounting Type
Surface Mount
Termination Method
Solder
Stacking Height
1.5mm
Current Rating
12A
Voltage Rating
60 V
Series
P4S
Contact Material
Copper
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 500) (ex VAT)
Panasonic P4S Series Surface Mount PCB Socket, 60-Contact, 2-Row, 0.4mm Pitch, Solder Termination
500
P.O.A.
Each (On a Reel of 500) (ex VAT)
Panasonic P4S Series Surface Mount PCB Socket, 60-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
60
Number Of Rows
2
Pitch
0.4mm
Type
Socket
Mounting Type
Surface Mount
Termination Method
Solder
Stacking Height
1.5mm
Current Rating
12A
Voltage Rating
60 V
Series
P4S
Contact Material
Copper
Country of Origin
Japan