Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
20
Number Of Rows
2
Pitch
0.4mm
Type
Socket
Mounting Type
Surface Mount
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
P4S
Contact Material
Copper
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 215.93
EGP 215.93 Each (ex VAT)
Panasonic P4S Series Surface Mount PCB Socket, 20-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Select packaging type
Standard
1
EGP 215.93
EGP 215.93 Each (ex VAT)
Panasonic P4S Series Surface Mount PCB Socket, 20-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicNumber Of Contacts
20
Number Of Rows
2
Pitch
0.4mm
Type
Socket
Mounting Type
Surface Mount
Termination Method
Solder
Current Rating
12A
Voltage Rating
60 V
Series
P4S
Contact Material
Copper
Country of Origin
Japan