Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Panasonic P4S Series Surface Mount PCB Socket, 20-Contact, 2-Row, 0.4mm Pitch, Solder Termination

RS Stock No.: 179-0147Brand: PanasonicManufacturers Part No.: AXT320124
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

0.4mm

Type

Socket

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

P4S

Contact Material

Copper

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 40,215.00

EGP 80.43 Each (On a Reel of 500) (ex VAT)

Panasonic P4S Series Surface Mount PCB Socket, 20-Contact, 2-Row, 0.4mm Pitch, Solder Termination

EGP 40,215.00

EGP 80.43 Each (On a Reel of 500) (ex VAT)

Panasonic P4S Series Surface Mount PCB Socket, 20-Contact, 2-Row, 0.4mm Pitch, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

20

Number Of Rows

2

Pitch

0.4mm

Type

Socket

Mounting Type

Surface Mount

Termination Method

Solder

Current Rating

12A

Voltage Rating

60 V

Series

P4S

Contact Material

Copper

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more