Technical Document
Specifications
Brand
PanasonicActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
3 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
0.039 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5 x 10^5Operations
Release Force
0.034N
Operating Temperature Range
-25 → +85°C
Country of Origin
Thailand
Product details
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board
EGP 12,261.00
EGP 122.61 Each (In a Box of 100) (ex VAT)
100
EGP 12,261.00
EGP 122.61 Each (In a Box of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicActuator Type
Roller Lever
Terminal Type
Solder
Contact Current Rating
3 A @ 250 V ac
Contact Configuration
SP-CO
Operating Force
0.039 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Silver Nickel Alloy
Mechanical Life
5 x 10^5Operations
Release Force
0.034N
Operating Temperature Range
-25 → +85°C
Country of Origin
Thailand
Product details
AVT Sub-miniature High Precision Switches (FS-T version)
These subminiature high precision microswitches have are of a flux resistant construction and are available with a variety of actuator and terminal styles. Typical applications include communication equipment, vending machines, security systems, data systems and medical equipment.
Cross line terminals
Flux-resistant construction
Integrally moulded terminals
Common pitch, right angle, left angle terminals for PC board