Technical Document
Specifications
Brand
PanasonicActuator Type
Pin Plunger
Contact Current Rating
50mA at 16V DC
Contact Configuration
SPST
IP Rating
IP67
Country of Origin
Thailand
Stock information temporarily unavailable.
EGP 251,420.00
EGP 251.42 Each (In a Box of 1000) (ex VAT)
Panasonic Pin Plunger Snap Action Micro Switch, 50mA at 16V DC, SPST, IP67
1000
EGP 251,420.00
EGP 251.42 Each (In a Box of 1000) (ex VAT)
Panasonic Pin Plunger Snap Action Micro Switch, 50mA at 16V DC, SPST, IP67
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PanasonicActuator Type
Pin Plunger
Contact Current Rating
50mA at 16V DC
Contact Configuration
SPST
IP Rating
IP67
Country of Origin
Thailand